TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
471-094
Distrelec Article No.:
304-60-067
Mfr. Part No.:
1622856-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

160Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Width

800μm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Length

1.6mm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor, featuring robust thick film technology for durability and reliability in various applications. Optimised for performance, this component is designed to handle a power rating of 0.1 W while maintaining an impressive tolerance of 1%. Its compact 0603 package size ensures easy integration into space-constrained designs, enhancing versatility across multiple electrical systems. Its low height of 0.45 mm makes it suitable for devices where minimal profile is crucial. With a reliable resistance value of 160 ohm and a temperature coefficient of ±100 ppm/°C, this resistor assures stability in varying environmental conditions. Ideal for use in consumer electronics, automotive and industrial applications, this resistor exemplifies quality and precision, ensuring superior circuit performance.

Designed with a robust thick film element for enhanced reliability

Compact footprint supports versatile mounting options in various applications

Exceptional thermal stability contributes to longevity in performance

Solder termination type allows for a secure connection in surface mount environments

Low halogen content aligns with environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy