TE Connectivity, Sigma 3613, 1812 Surface Mount Inductor with a Ferrite Core, 3.3 μH 10 % 355 mA Idc Q:50
- RS Stock No.:
- 474-277
- Distrelec Article No.:
- 304-64-273
- Mfr. Part No.:
- 1-1624094-5
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£190.50
(exc. VAT)
£228.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.381 | £190.50 |
| 2500 + | £0.374 | £187.00 |
*price indicative
- RS Stock No.:
- 474-277
- Distrelec Article No.:
- 304-64-273
- Mfr. Part No.:
- 1-1624094-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 355mA | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | 30°C | |
| Maximum DC Resistance | 0.8Ω | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 100°C | |
| Series | Sigma 3613 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Core Material | Ferrite | |
| Height | 3.2mm | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 355mA | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Minimum Operating Temperature 30°C | ||
Maximum DC Resistance 0.8Ω | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 100°C | ||
Series Sigma 3613 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Core Material Ferrite | ||
Height 3.2mm | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 50 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3.3 μH Moulded SMD Inductor is expertly designed for optimal performance in compact electronic applications. This inductor accommodates a maximum current rating of 355 mA while maintaining a low DC resistance of 0.8 ohms, ensuring efficient energy management. Its carefully engineered wire wound construction and 50 Quality Factor facilitate superior inductance characteristics. With dimensions of 4.5 mm in length and 3.2 mm in width, this inductor seamlessly fits into space-constrained environments while providing reliability and efficiency. Compliant with international directives, this product is ideal for modern electronic designs that demand both performance and adherence to environmental standards.
Wire wound element type for enhanced performance
Compact form factor allowing for versatile applications
High self resonant frequency improves signal integrity
Taped and reeled packaging ensures ease of handling
Low halogen content contributes to enhanced environmental compliance
Designed for a wide operating temperature range ensuring reliability under varying conditions
Part of a comprehensive series offering compatibility with a variety of electronic solutions
Related links
- TE Connectivity 1008 Power Inductor 10 nH 5 % 1 A Idc Q:50
- Wurth Elektronik 470 μH 105 mA Idc Q:50
- TE Connectivity 0603 Power Inductor 33 nH 5 % 600 mA Idc Q:40
- TE Connectivity 0805 Surface Mount Inductor 91 nH 5 % 400 mA Idc Q:65
- TE Connectivity 0603 Power Inductor 10 nH 5 % 700 mA Idc Q:31
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
