TE Connectivity, Sigma 3650, 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25

Image representative of range

Subtotal (1 reel of 2000 units)*

£470.00

(exc. VAT)

£564.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.235£470.00

*price indicative

RS Stock No.:
473-308
Distrelec Article No.:
304-63-590
Mfr. Part No.:
5-1624112-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

39nH

Product Type

Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

0402

Length

1.27mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.55Ω

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Series

Sigma 3650

Depth

610μm

Height

610μm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Diameter

610μm

Maximum Self Resonant Frequency

2.1GHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
TW
The TE Connectivity High frequency inductor combines advanced engineering with precise performance, making it an invaluable component for a variety of electronic applications. Designed for surface mount technology, it features a compact 0402 package size, ensuring efficiency and optimal space utilization on circuit boards. The inductor is characterised by its low inductance of .039 μH and robust current rating of 200 mA, offering reliability in high-frequency operations. With a DC resistance of just .55 ohms, it minimises energy loss and enhances overall circuit performance. Built to withstand operational temperatures from -40 to 125 °C, this inductor is reliable even in demanding environments. The Sigma 3650 series exemplifies quality and precision, catering to the needs of modern electronic devices and applications.

Surface mount design streamlines assembly processes

Optimised for high frequency applications to enhance signal integrity

Compact dimensions save valuable PCB space

Low DC resistance promotes energy efficiency

Wide operating temperature range ensures compatibility with various environments

Taped and reeled packaging simplifies handling and placement

Wire wound construction supports enhanced performance levels

Compliant with key environmental directives for responsible sourcing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy