TE Connectivity, Sigma 3650, 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- RS Stock No.:
- 478-776
- Distrelec Article No.:
- 304-63-589
- Mfr. Part No.:
- 5-1624112-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£470.00
(exc. VAT)
£564.00
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 11 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.235 | £470.00 |
*price indicative
- RS Stock No.:
- 478-776
- Distrelec Article No.:
- 304-63-589
- Mfr. Part No.:
- 5-1624112-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 30nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0402 | |
| Length | 1.27mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.35Ω | |
| Inductance Tolerance | 5 % | |
| Series | Sigma 3650 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 610μm | |
| Height | 610μm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Diameter | 610μm | |
| Maximum Self Resonant Frequency | 2.35GHz | |
| Minimum Quality Factor | 25 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 30nH | ||
Maximum DC Current 400mA | ||
Package/Case 0402 | ||
Length 1.27mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.35Ω | ||
Inductance Tolerance 5 % | ||
Series Sigma 3650 | ||
Maximum Operating Temperature 125°C | ||
Depth 610μm | ||
Height 610μm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
Diameter 610μm | ||
Maximum Self Resonant Frequency 2.35GHz | ||
Minimum Quality Factor 25 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 24 nH ±5 % 400 mA Idc Q:25
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- Bourns 0402 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 30 nH ±5 % 400 mA Idc Q:25
- TE Connectivity 0805 Surface Mount Inductor 91 nH 5 % 400 mA Idc Q:65
- TE Connectivity 0603 Power Inductor 10 nH 5 % 700 mA Idc Q:31
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 640 mA Idc Q:24
- TE Connectivity 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 nH ±5 % 840 mA Idc Q:19
