TE Connectivity, Sigma 3650, 0805 Surface Mount Inductor 91 nH 5 % 400 mA Idc Q:65
- RS Stock No.:
- 479-769
- Distrelec Article No.:
- 304-63-560
- Mfr. Part No.:
- 4-1624113-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£400.00
(exc. VAT)
£480.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.20 | £400.00 |
*price indicative
- RS Stock No.:
- 479-769
- Distrelec Article No.:
- 304-63-560
- Mfr. Part No.:
- 4-1624113-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 91nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805 | |
| Length | 2.29mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 0.48Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Series | Sigma 3650 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.52mm | |
| Maximum Self Resonant Frequency | 1.2GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 65 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 91nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 400mA | ||
Package/Case 0805 | ||
Length 2.29mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 0.48Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Series Sigma 3650 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.52mm | ||
Maximum Self Resonant Frequency 1.2GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 65 | ||
- COO (Country of Origin):
- TW
The TE Connectivity High frequency inductor, designed for surface mount applications, offers remarkable performance with its compact 0805 package. Engineered for optimal inductance of 0.091 μH, this component is perfect for sophisticated electronic circuits that demand both reliability and efficiency. Its wire-wound element construction ensures excellent quality, catering to a wide range of applications, from telecommunications to consumer electronics. The inductor is rated for a maximum current of 400 mA, while its minimal DC resistance of 0.48 ohms guarantees efficient operation without excessive power loss. The user-friendly taped and reeled packaging simplifies the handling process in manufacturing environments, thus enhancing productivity. With a self-resonant frequency of 1.2 GHz, this inductor not only meets but exceeds the robust performance requirements of modern electronic designs.
Designed for surface mount technology, facilitating efficient assembly
Compact package size enhances design flexibility for various applications
Wire-wound construction ensures consistent performance across a wide frequency range
User-friendly packaging streamlines the manufacturing process
High quality factor improves energy efficiency in electronic circuits
Temperature range of -40 to 125 °C guarantees reliability in diverse operating conditions
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Related links
- TE Connectivity 0402 Unshielded Surface Mount Inductor 30 nH 5 % 400 mA Idc Q:25
- RS PRO 82 nH ±5 % 400 mA Idc Q:65
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 400 mA Idc Q:50
- TE Connectivity 0402 Surface Mount Inductor 16 nH 5 % 560 mA Idc Q:24
- TE Connectivity 1008 Wirewound Surface Mount Inductor 390 nH 5 % 630 mA Idc Q:45
- TE Connectivity 1008 Wirewound Surface Mount Inductor 270 nH 5 % 690 mA Idc Q:45
- TE Connectivity 0402 Unshielded Surface Mount Inductor 39 nH 5 % 200 mA Idc Q:25
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 400 mA Idc Q:50
