TE Connectivity, Sigma, 0603 Power Inductor 33 nH 5 % 600 mA Idc Q:40

Subtotal (1 reel of 2000 units)*

£466.00

(exc. VAT)

£560.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.233£466.00

*price indicative

RS Stock No.:
480-771
Distrelec Article No.:
304-64-520
Mfr. Part No.:
1624112-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

33nH

Product Type

Power Inductor

Maximum DC Current

600mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.8mm

Automotive Standard

No

Maximum DC Resistance

0.22Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

5 %

Series

Sigma

Maximum Operating Temperature

125°C

Height

1.02mm

Termination Style

Surface Mount

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Maximum Self Resonant Frequency

2.3GHz

Minimum Quality Factor

40

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity high frequency inductor, designed with a compact 0603 package size, is a cutting-edge solution for modern electronic applications. Crafted for optimal performance, it features a remarkable inductance of 0.033 μH and a maximum current rating of 600 mA, ensuring reliability in demanding environments. With a low DC resistance of 0.22 ohm, this inductor minimises power losses while maintaining efficiency. Its surface mount design facilitates seamless integration onto PCBs, making it ideal for manufacturers aiming to optimise space and performance. Additionally, compliant with EU RoHS and ELV directives, it meets stringent environmental standards, confirming its suitability for a wide range of applications.

Compact 0603 size allows for efficient circuit design

Low DC resistance contributes to enhanced efficiency

Maximum current rating accommodates demanding applications

Surface mount capability ensures easy integration into designs

High frequency performance supports advanced electronic solutions

Complies with EU regulations for environmental safety

Taped and reeled packaging simplifies assembly processes

Wide operating temperature range enhances reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy