Kern CO Y2 Series Load Cell Load Cell, Compression Measure, 50 kg
- RS Stock No.:
- 921-077
- Mfr. Part No.:
- CO 50-Y2
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£223.05
(exc. VAT)
£267.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.05 |
*price indicative
- RS Stock No.:
- 921-077
- Mfr. Part No.:
- CO 50-Y2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CO Y2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | External Thread | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 50kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CO Y2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type External Thread | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 50kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature cylindrical load cell is engineered from stainless steel, designed to provide precise force measurement in both tension and compression applications, ensuring reliability in various settings.
Recommended excitation voltage of 12 V maximises performance
Boasts exceptional isolation resistance of 5000 MΩ for safety
Features a combined error rate of just 0.5% for accuracy
Temperature coefficient maintains stability with ± 0.05% F.S. per 10 °C
Related links
- Kern CO Y2 Series Load Cell Load Cell 10 kg
- Kern CO Y2 Series Load Cell Load Cell 500 kg
- Kern CO Y2 Series Load Cell Load Cell 20 kg
- Kern CO Y2 Series Load Cell Load Cell 200 kg
- Kern CO Y2 Series Load Cell Load Cell 100 kg
- Kern CO Y2 Series Load Cell Load Cell 2 t
- Kern CO Y2 Series Load Cell Load Cell 1 t
- Kern CO Y1 Series Load Cell Load Cell 50 kg
