Kern CO Y1 Series Load Cell Load Cell, Compression Measure, 50 kg

Image representative of range

Subtotal (1 unit)*

£151.67

(exc. VAT)

£182.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.67

*price indicative

RS Stock No.:
921-076
Mfr. Part No.:
CO 50-Y1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CO Y1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Housing Material

Stainless Steel

Maximum Force/Load Measurement

50kg

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern miniature cylindrical load cell is an Advanced measurement device designed for precision force applications, featuring a robust stainless steel construction and reliable performance in various environmental conditions.

Combined error of 0.5% ensures accurate measurements

Safe overload capacity of 150% for enhanced durability

Compact dimensions of 20x12 mm allow for flexible installation

IP65 protection rating guarantees reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy