Kern CO Y1 Series Load Cell Load Cell, Compression Measure, 20 kg

Image representative of range

Subtotal (1 unit)*

£151.67

(exc. VAT)

£182.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£151.67

*price indicative

RS Stock No.:
921-072
Mfr. Part No.:
CO 20-Y1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CO Y1

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Force/Load Measurement

20kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern miniature cylindrical load cell provides precise measuring capabilities, designed primarily for force measurement in various applications. Its stainless-steel construction ensures robustness and reliability under varying conditions.

Combined error of 0.5% ensures high accuracy in measurements

IP65 protection rating maintains functionality in challenging environments

Weighing capacity of up to 20 kg supports diverse load applications

Creep error of ±0.05%FS guarantees consistent performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy