Kern CO Y2 Series Load Cell Load Cell, Compression Measure, 20 kg
- RS Stock No.:
- 921-073
- Mfr. Part No.:
- CO 20-Y2
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£223.05
(exc. VAT)
£267.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.05 |
*price indicative
- RS Stock No.:
- 921-073
- Mfr. Part No.:
- CO 20-Y2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CO Y2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | External Thread | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 20kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CO Y2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type External Thread | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 20kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature cylindrical load cell is engineered for precise measurement of both tension and compression forces across various applications, offering durability with its stainless steel construction.
Recommended excitation voltage ranges from 9 V to 12 V
Isolation resistance stands at a minimum of 5000 MΩ
Demonstrates a combined error of only 0.5%
Features a safe overload capacity of 150% and ultimate overload of 200%
Related links
- Kern CO Y1 Series Load Cell Load Cell 20 kg
- Kern CO Y2 Series Load Cell Load Cell 10 kg
- Kern CO Y2 Series Load Cell Load Cell 50 kg
- Kern CO Y2 Series Load Cell Load Cell 500 kg
- Kern CO Y2 Series Load Cell Load Cell 200 kg
- Kern CO Y2 Series Load Cell Load Cell 100 kg
- Kern CO Y2 Series Load Cell Load Cell 2 t
- Kern CO Y2 Series Load Cell Load Cell 1 t
