Kern CO Y2 Series Load Cell Load Cell, Compression Measure, 2 t
- RS Stock No.:
- 920-222
- Mfr. Part No.:
- CO 2000-Y2
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£307.80
(exc. VAT)
£369.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.80 |
*price indicative
- RS Stock No.:
- 920-222
- Mfr. Part No.:
- CO 2000-Y2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CO Y2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | External Thread | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 2t | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CO Y2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type External Thread | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 2t | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature cylindrical load cell designed for measuring tension and compression forces with precision and reliability. Crafted from stainless steel, it ensures durability in various environments.
Recommended excitation voltage ranges from 9 V to 12 V for optimal performance
IP65 protection rating guarantees complete dust and water resistance
Safe overload capacity of 150% enhances reliability under extreme loads
Creep error is minimal at ± 0.1% FS over 30 minutes for consistent accuracy
Related links
- Kern CO Y2 Series Load Cell Load Cell 1 t
- Kern CO Y2 Series Load Cell Load Cell 10 kg
- Kern CO Y2 Series Load Cell Load Cell 50 kg
- Kern CO Y2 Series Load Cell Load Cell 500 kg
- Kern CO Y2 Series Load Cell Load Cell 20 kg
- Kern CO Y2 Series Load Cell Load Cell 200 kg
- Kern CO Y2 Series Load Cell Load Cell 100 kg
- Kern CO Y1 Series Load Cell Load Cell 2 t
