Kern CO Y1 Series Load Cell Load Cell, Compression Measure, 1 t
- RS Stock No.:
- 920-212
- Mfr. Part No.:
- CO 1000-Y1
- Brand:
- Kern
Subtotal (1 unit)*
£178.43
(exc. VAT)
£214.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.43 |
*price indicative
- RS Stock No.:
- 920-212
- Mfr. Part No.:
- CO 1000-Y1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CO Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 1t | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CO Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 1t | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature cylindrical load cell is crafted from stainless steel, designed for precise load measuring applications with a maximum capacity of 1000 kg.
Combined error is within 0.5%, ensuring accurate measurements
Temperature coefficient of ± 0.05% F.S. per 10 °C maintains reliability under varying conditions
Creep error limited to ± 0.05 %FS over 30 minutes
Safe overload rating of 150% to protect against damage
Related links
- Kern CO Y1 Series Load Cell Load Cell 2 t
- Kern CO Y2 Series Load Cell Load Cell 1 t
- Kern CO Y1 Series Load Cell Load Cell 500 kg
- Kern CO Y1 Series Load Cell Load Cell 10 kg
- Kern CO Y1 Series Load Cell Load Cell 50 kg
- Kern CO Y1 Series Load Cell Load Cell 20 kg
- Kern CO Y1 Series Load Cell Load Cell 200 kg
- Kern CO Y1 Series Load Cell Load Cell 100 kg
