Kern CS P1 Series Load Cell Load Cell, Compression Measure, 10 t
- RS Stock No.:
- 920-669
- Mfr. Part No.:
- CS 10000-3P1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£472.86
(exc. VAT)
£567.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £472.86 |
*price indicative
- RS Stock No.:
- 920-669
- Mfr. Part No.:
- CS 10000-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Maximum Force/Load Measurement | 10t | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS P1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Maximum Force/Load Measurement 10t | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a highly accurate 4-wire device designed for precise force and mass measurement. Its robust construction and high overload capability make it Ideal for demanding applications.
Isolation resistance measures 500 MΩ, ensuring reliability
Combined error specification of just 0.02% enhances measurement accuracy
Constructed from nickel-plated steel for durability and corrosion resistance
IP67 protection guarantees resistance against dust and moisture
Related links
- Kern CT P1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 7.5 t
- Kern CS P1 Series S Type Load Cell 15 t
- Kern CS P1 Series S Type Load Cell 30 t
- Kern CS P1 Series S Type Load Cell 1.5 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 20 t
