Kern CP P1 Series Load Cell Load Cell, Compression Measure, 50 kg

Subtotal (1 unit)*

£66.02

(exc. VAT)

£79.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.02

*price indicative

RS Stock No.:
920-264
Mfr. Part No.:
CP 50-2-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CP P1

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

130mm

Maximum Force/Load Measurement

50kg

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

65°C

Depth

30mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern load cell is a robust single-point measuring device crafted from anodised aluminium with an extended cable for versatile installation, ensuring precise weight measurements in various environments.

Combined error of 0.023% for accurate readings

Temperature coefficient of ≤± 0.0175%FS/10 °C ensures reliability across temperature changes

IP65 protection rating for robust performance in challenging conditions

Weighing capacity of 50 kg accommodates a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy