Kern CS P1 Series S Type Load Cell, Compression Measure, 25 kg
- RS Stock No.:
- 857-990
- Mfr. Part No.:
- CS 25-3P1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£178.43
(exc. VAT)
£214.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.43 |
*price indicative
- RS Stock No.:
- 857-990
- Mfr. Part No.:
- CS 25-3P1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 12V | |
| Maximum DC Voltage | 5V | |
| Housing Material | Nickel Plated Steel | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 25kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 12V | ||
Maximum DC Voltage 5V | ||
Housing Material Nickel Plated Steel | ||
Width 50.8mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 25kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 76.2mm | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a precision 4-wire force and mass measurement device, crafted from nickel-plated steel, ensuring optimal performance and durability in various measurement environments.
Load cell features an isolation resistance of 500 MΩ
High accuracy with a combined error rate of just 0.02%
Robust design supports safe overload up to 150% and ultimate overload of 300%
IP67 protection class ensures complete device safety in challenging conditions
Related links
- Kern CS P1 Series S Type Load Cell 750 kg
- Kern CS P1 Series S Type Load Cell 250 kg
- Kern CS P1 Series S Type Load Cell 600 kg
- Kern CS P1 Series S Type Load Cell 50 kg
- Kern CS P1 Series S Type Load Cell 500 kg
- Kern CS P1 Series S Type Load Cell 150 kg
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 1.5 t
