Kern CS P1 Series S Type Load Cell, Compression Measure, 150 kg

Image representative of range

Subtotal (1 unit)*

£178.43

(exc. VAT)

£214.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.43

*price indicative

RS Stock No.:
920-679
Mfr. Part No.:
CS 150-3P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CS P1

Sensor Type

S Type

Terminal Type

4-Wire

IP Rating

IP67

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Maximum AC Voltage

5V

Housing Material

Nickel Plated Steel

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

150kg

Maximum Operating Temperature

65°C

Depth

76.2mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern measuring cell is a 4-wire ’S’ shaped device crafted from nickel-plated steel, designed for precise force and mass measurements, ensuring reliable performance in various applications.

Weighing capacity up to 150 kg enhances versatility

Isolation resistance of 500 MΩ ensures durability

IP67 protection rating guarantees reliability in harsh environments

Operating temperature range of -35 °C to 65 °C for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy