Kern CS Q1 Series S Type Load Cell, Compression Measure, 200 kg
- RS Stock No.:
- 857-986
- Mfr. Part No.:
- CS 200-3Q1
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£191.82
(exc. VAT)
£230.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.82 |
*price indicative
- RS Stock No.:
- 857-986
- Mfr. Part No.:
- CS 200-3Q1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 15V | |
| Maximum DC Voltage | 10V | |
| Housing Material | Nickel Plated Steel | |
| Width | 80mm | |
| Maximum Force/Load Measurement | 200kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 62.1mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 15V | ||
Maximum DC Voltage 10V | ||
Housing Material Nickel Plated Steel | ||
Width 80mm | ||
Maximum Force/Load Measurement 200kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 62.1mm | ||
- COO (Country of Origin):
- ES
The Kern measuring cell is a highly accurate 6-wire device designed for force and mass measurement, constructed from Durable nickel-plated steel to ensure reliability in demanding environments.
Load cell exhibits a nominal input resistance of 400 Ω, ensuring optimal performance
Features a safe overload capability of 150% for added reliability under extreme conditions
Offers an IP67 protection rating, providing complete impermeability against dust and water
Delivers a maximum weighing capacity of 200 kg, suitable for various applications
Related links
- Kern CS Q1 Series S Type Load Cell 50 kg
- Kern CS Q1 Series S Type Load Cell 500 kg
- Kern CS Q1 Series S Type Load Cell 750 kg
- Kern CS Q1 Series S Type Load Cell 300 kg
- Kern CS Q1 Series S Type Load Cell 150 kg
- Kern CB Q1 Series Bending Beam Load Cell 200 kg
- Kern CS Q1 Series S Type Load Cell 6 t
- Kern CS Q1 Series S Type Load Cell 3 t
