Kern CS Q1 Series S Type Load Cell, Compression Measure, 750 kg

Image representative of range

Subtotal (1 unit)*

£191.82

(exc. VAT)

£230.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.82

*price indicative

RS Stock No.:
858-008
Mfr. Part No.:
CS 750-3Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CS Q1

Sensor Type

S Type

Terminal Type

6 Wire

IP Rating

IP67

Mount Type

Threaded Hole

Maximum DC Voltage

10V

Maximum AC Voltage

15V

Housing Material

Nickel Plated Steel

Width

80mm

Maximum Force/Load Measurement

750kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Depth

62.1mm

Standards/Approvals

CE

COO (Country of Origin):
ES
The Kern Measuring Cell offers precise force and mass measurement with its robust 6-wire construction. Ideal for dynamic loading conditions, this device ensures reliability and accuracy in various industrial applications.

Nickel-plated steel construction ensures durability and longevity

Recommended excitation voltage ranges from 10 V to 15 V for optimal performance

Isolation resistance of 5000 MΩ minimises electrical interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy