Kern CS Q1 Series Load Cell Load Cell, Compression Measure, 100 kg

Subtotal (1 unit)*

£191.82

(exc. VAT)

£230.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.82

*price indicative

RS Stock No.:
920-674
Mfr. Part No.:
CS 100-3Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CS Q1

Sensor Type

Load Cell

Terminal Type

6 Wire

Mount Type

Threaded Hole

IP Rating

IP68

Maximum DC Voltage

12V

Housing Material

Nickel Plated Steel

Maximum Force/Load Measurement

100kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

50mm

Standards/Approvals

CE

COO (Country of Origin):
ES
The Kern measuring cell enhances force and mass measurement accuracy with its robust 6-wire design, crafted from nickel-plated steel for durability and reliability in various applications.

Load cell input resistance of 20 Ω ensures compatibility with a range of systems

Exceptional isolation resistance rated at 5000 MΩ minimises electrical interference

Temperature coefficients maintain accuracy across environments, with ≤± 0.006%Sn/5 °C characteristic value

Impressive safe overload capacity of 150%, ensuring durability under extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy