Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 525 mm

Subtotal (1 unit)*

£607.11

(exc. VAT)

£728.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£607.11

*price indicative

RS Stock No.:
662-122
Mfr. Part No.:
40012115.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Depth

525mm

Height

900mm

Standards/Approvals

No

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to provide robust and secure storage solutions for various environments. Crafted with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive capacity of up to 1.5 tones. Its double, perforated panel-lined doors offer both visibility and protection, while two adjustable galvanized steel shelves, each supporting a load of 100kg, ensure versatile space management. Finished in a durable powder coat paint in sleek anthracite grey and light grey, it seamlessly fits into modern industrial aesthetics. Measuring 800mm in width, 525mm in depth, and 900mm in height, this cupboard is a perfect blend of functionality and efficiency, making it an essential addition to your workspace.

Heavy-duty steel construction ensures maximum durability

Double perforated doors enhance accessibility and security

Adjustable galvanized steel shelves provide flexible storage options

Powder coat finish in RAL 7016 and RAL 7035 for superior durability and aesthetics

Generous total capacity of 1.5 tones to accommodate various items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy