Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm

Subtotal (1 unit)*

£632.94

(exc. VAT)

£759.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£632.94

*price indicative

RS Stock No.:
662-634
Mfr. Part No.:
40031021.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Width

80mm

Height

1m

Standards/Approvals

No

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is designed with functionality and efficiency in mind, making it the ideal storage solution for both commercial and industrial environments. This robust cupboard features a durable steel housing with double, reinforced doors, ensuring that your items are secured and organised. Equipped with two adjustable height galvanised steel shelves, each capable of supporting up to 75kg, the cupboard accommodates a variety of tools and materials, optimising workspace efficiency. Finished in a stylish powder coat in RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only provides strength but also adds a professional aesthetic to your environment. With a compact size of 800x525x1000mm, it fits well into tight spaces while maximising storage capacity.

Reinforced steel construction guarantees long lasting durability

Double doors provide easy access to stored items

Adjustable height shelves accommodate varying storage needs

Compact dimensions make it suitable for a range of environments

Designed for ease of assembly and use streamlining the setup process

Lightweight at 50.40kg for straightforward transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy