Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 661-092
- Mfr. Part No.:
- 40031024.16V
- Brand:
- Bott
Subtotal (1 unit)*
£876.11
(exc. VAT)
£1,051.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £876.11 |
*price indicative
- RS Stock No.:
- 661-092
- Mfr. Part No.:
- 40031024.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard offers a robust storage solution, designed to meet the demands of any workspace. Constructed from high quality sheet steel, this cupboard features double, reinforced doors for added security and durability. Its three adjustable galvanised steel shelves provide flexibility in organising various items, all while supporting a load capacity of 75 kg each. Finished with a durable powder coat in a contemporary light grey, this cupboard not only complements your workspace aesthetic but also ensures long lasting performance. With dimensions of 800mm in width, 525mm in depth, and 2000mm in height, it optimally utilises vertical space, making it an ideal choice for both efficiency and practicality in any storage scenario.
Constructed from durable sheet steel for maximum strength
Double reinforced doors enhance security and provide easy access
Three adjustable shelves offer flexible storage configurations
Designed for commercial environments which ensuring reliability and longevity
The finish resists wear and tear maintaining aesthetics over time
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm


