Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm

Subtotal (1 unit)*

£735.13

(exc. VAT)

£882.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£735.13

*price indicative

RS Stock No.:
663-410
Mfr. Part No.:
40031024.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Wheeled

No

Material

Steel

Height

2m

Width

80mm

Depth

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio standard duty shelf cupboard is designed to provide a robust storage solution ideal for workshop and industrial settings. Constructed with a durable steel housing and double reinforced doors, it ensures contents are secure yet easily accessible. This shelf cupboard features three adjustable galvanised steel shelves, each with a weight capacity of 75kg, allowing for versatile storage of tools, equipment, or supplies. The cupboard’s elegant finish in RAL 3004 crimson red and RAL 7035 light grey not only enhances its aesthetic appeal but also ensures longevity through powder coating. With dimensions of 800mm width, 525mm depth, and 2000mm height, it optimally utilises space without compromising functionality.

Sturdy steel construction ensures long lasting durability in demanding environments

Double reinforced doors provide added protection and security for stored items

Three adjustable galvanised steel shelves accommodate various storage needs

Finished with a powder coated exterior for resistance to wear and corrosion

A visually appealing design in crimson red and light grey complements any workspace

Compact dimensions help optimise storage space without sacrificing accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy