Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- RS Stock No.:
- 661-314
- Mfr. Part No.:
- 40020144.24V
- Brand:
- Bott
Subtotal (1 unit)*
£676.62
(exc. VAT)
£811.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.62 |
*price indicative
- RS Stock No.:
- 661-314
- Mfr. Part No.:
- 40020144.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 650mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 650mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust and versatile storage solution designed to meet the demands of various workspace environments. Crafted with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it ideal for both industrial and commercial applications. Featuring double reinforced doors with a perforated design, it provides easy access while ensuring security and durability. Each of the two adjustable galvanized steel shelves can support a load of up to 100kg, allowing for flexible organization of tools and materials. Finished in a sleek powder coat that combines a striking crimson red with a complementing light grey, the cupboard is not only functional but also aesthetically appealing, fitting seamlessly into any modern workspace.
Constructed from heavy-duty sheet steel for enhanced durability
Offers a substantial total load capacity of 1.5 tones
Double perforated doors facilitate ventilation while allowing quick access
Two adjustable galvanized steel shelves provide flexible storage options
Each shelf supports up to 100kg, accommodating a variety of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm


