Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- RS Stock No.:
- 662-184
- Mfr. Part No.:
- 40020117.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,075.35
(exc. VAT)
£1,290.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,075.35 |
*price indicative
- RS Stock No.:
- 662-184
- Mfr. Part No.:
- 40020117.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions for both professional and industrial settings. Featuring a heavy-duty, reinforced steel housing, this cupboard boasts a formidable total capacity of up to 1.5 tones. Its double perform panel lined doors ensure secure access while the four adjustable height galvanized steel shelves, each capable of holding 100kg, provide versatility for a variety of storage needs. Finished in a durable powder coat paint, the striking crimson red and light grey combination not only enhances its aesthetic appeal but also ensures longevity in high-use environments. Measuring 800mm in width, 650mm in depth, and 2000mm in height, this cupboard is both spacious and practical, making it an essential piece of furniture for optimizing workspace organization.
Constructed with heavy-duty, reinforced steel for lasting durability
Can accommodate up to 1.5 tones, meeting heavy storage demands
Includes double, perform panel lined doors for effective access and security
Features four adjustable galvanized steel shelves for customized storage solutions
Each shelf has a load capacity of 100kg, ideal for various items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm


