Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm

Subtotal (1 unit)*

£644.49

(exc. VAT)

£773.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£644.49

*price indicative

RS Stock No.:
662-731
Mfr. Part No.:
40020110.24V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Width

80mm

Depth

650mm

Height

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is expertly crafted to meet the demanding needs of any workspace. This robust storage solution features a heavy-duty, reinforced steel housing capable of supporting a remarkable total capacity of up to 1.5 tones. Designed for versatility, it includes double, perforated panel-lined doors that offer easy access and enhanced ventilation, while the two adjustable galvanized steel shelves allow for efficient organization of various items. Finished in a durable powder coat paint, the cupboard is striking in its RAL 3004 crimson red housing complemented by light grey accents. Its compact dimensions of 800mm in width, 650mm in depth, and height of 800mm make it an ideal fit for tight spaces, combining functionality with a contemporary aesthetic for any workshop or industrial environment.

Heavy-duty, reinforced steel construction ensures durability and longevity

Total capacity of 1.5 tones provides substantial storage options

Double perforated doors allow for optimal visibility and air circulation

Two adjustable galvanized steel shelves accommodate diverse items and preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy