Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- RS Stock No.:
- 663-332
- Mfr. Part No.:
- 40020110.19V
- Brand:
- Bott
Subtotal (1 unit)*
£615.20
(exc. VAT)
£738.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £615.20 |
*price indicative
- RS Stock No.:
- 663-332
- Mfr. Part No.:
- 40020110.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines durability and functionality, making it an ideal storage solution for a variety of settings. Crafted with heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones. Its robust construction features double, perforated panel-lined doors, which enhance airflow while maintaining security. Two adjustable, galvanized steel shelves, each with a load capacity of 100kg, allow for flexible organization of tools, equipment, and supplies. Perfectly designed for both workshop and industrial environments, the cupboard comes in a sleek anthracite grey finish with light grey accents, fitting seamlessly into any workspace. With dimensions of 800x650x800mm and a gross weight of 63.45kg, it delivers both strength and style, ensuring that your essentials are stored safely and efficiently.
Heavy-duty steel housing offers long-lasting performance
Total capacity of up to 1.5 tones provides ample storage for a wide range of items
Double, perforated doors enhance visibility and air circulation
Two adjustable shelves enable custom storage options for varied equipment
Each shelf supports a load of 100kg, ensuring sturdy organization
Related links
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm


