Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm

Subtotal (1 unit)*

£708.76

(exc. VAT)

£850.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£708.76

*price indicative

RS Stock No.:
661-101
Mfr. Part No.:
40020111.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

1m

Standards/Approvals

No

Width

80mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is expertly designed to meet the demands of modern workplaces. This heavy-duty cupboard features a robust, reinforced steel housing capable of supporting a total weight of up to 1.5 tones. With double perform panel lined and reinforced doors, it ensures secure storage while providing easy access to contents. The unit boasts two adjustable height galvanized steel shelves, each with a load capacity of 100kg. Finished in a durable powder coat paint available in both RAL 7035 light grey and RAL 7016 anthracite grey, the cupboard combines functionality with a professional appearance. Measuring 800mm in width, 650mm in depth, and 1000mm in height, it not only offers generous storage space but also enhances any workspace aesthetic.

Constructed from heavy-duty, reinforced sheet steel for exceptional durability

Total weight capacity of up to 1.5 tones accommodates various storage needs

Includes two adjustable galvanized steel shelves for flexible organization

Shelves can support a weight of 100kg each, ensuring robust storage capability

Double perform panel lined doors allow for secure and efficient access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy