Bott 2 Door Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- RS Stock No.:
- 662-221
- Mfr. Part No.:
- 40020112.19V
- Brand:
- Bott
Subtotal (1 unit)*
£783.11
(exc. VAT)
£939.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £783.11 |
*price indicative
- RS Stock No.:
- 662-221
- Mfr. Part No.:
- 40020112.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 1.2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers exceptional storage solutions with a robust design suitable for any workspace. Featuring a heavy-duty, reinforced steel housing, this cupboard supports up to 1.5 tones of total capacity, ensuring that it can accommodate a variety of tools and equipment securely. The reinforced doors, lined with perforated panels, not only enhance the structural integrity but also allow for effective organization. With three adjustable galvanized steel shelves, each capable of holding up to 100kg, users can efficiently tailor the internal layout to meet specific storage needs. Finished in a durable powder coat paint, available in light grey and anthracite grey, this cupboard combines functionality with a sleek appearance, making it a stylish addition to any industrial or commercial setting.
Heavy-duty steel construction ensures long-lasting durability
Total capacity of up to 1.5 tones, accommodating heavy tools and equipment
Reinforced perforated doors provide added strength and security
Three adjustable galvanized steel shelves allow for customizable storage arrangements
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm


