Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm

Subtotal (1 unit)*

£671.69

(exc. VAT)

£806.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£671.69

*price indicative

RS Stock No.:
663-325
Mfr. Part No.:
40013077.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

900mm

Width

1.05m

Depth

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is a robust storage solution designed to meet the demands of modern workspaces. With its heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it ideal for storing essential items securely. The double, perforated panel-lined doors provide enhanced durability and access to the interior, which features two adjustable galvanized steel shelves capable of supporting up to 100kg each. Finished in a sleek powder coat in anthracite grey and light grey, this cupboard combines functionality with contemporary aesthetics, making it a perfect fit for any professional environment. The dimensions of 1050mm width, 525mm depth, and 900mm height ensure it maximizes storage without occupying excessive floor space.

Constructed from heavy-duty sheet steel for enhanced durability

Total load capacity of up to 1.5 tones ensures substantial storage capability

Includes two adjustable galvanized steel shelves for customizable organization

Perforated doors improve ventilation while maintaining security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy