Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm

Subtotal (1 unit)*

£803.48

(exc. VAT)

£964.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£803.48

*price indicative

RS Stock No.:
662-837
Mfr. Part No.:
40014066.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Width

1.3m

Height

900mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed for durability and efficiency, making it an ideal storage solution for workspaces. With a heavy-duty reinforced steel housing, it can hold up to 1.5 tones of total capacity, ensuring that all your tools and materials are safely stored. The cupboard features double, perform panel lined doors, providing easy access to your items, while the adjustable galvanized steel shelves cater to your varying storage needs. Finished in a modern, durable powder coat paint in elegant RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only enhances the organization of your workspace but also complements its aesthetic. Measuring 1300mm in width, 525mm in depth, and 900mm in height, it fits comfortably in any setting.

Robust steel construction offers exceptional durability

Up to 1.5 tones total capacity suitable for heavy items

Double doors provide easy access to stored materials

Perform panel lining ensures ventilation and visibility of items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy