Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- RS Stock No.:
- 662-868
- Mfr. Part No.:
- 40014066.11V
- Brand:
- Bott
Subtotal (1 unit)*
£803.48
(exc. VAT)
£964.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £803.48 |
*price indicative
- RS Stock No.:
- 662-868
- Mfr. Part No.:
- 40014066.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, boasting a heavy-duty, reinforced steel housing capable of holding up to 1.5 tones in total capacity. With double, perforated panel-lined doors and two adjustable galvanized steel shelves, it provides excellent versatility for storing various items securely. Finished in a durable powder coat paint in sleek RAL 5010 gentian blue and RAL 7035 light grey, it adds an effective aesthetic touch to any workspace. Measuring 1300mm in width, 525mm in depth, and 900mm in height, this cupboard combines practical dimensions with a solid weight of 90.84kg, ensuring a stable and lasting addition to your environment.
Heavy-duty, reinforced steel construction for exceptional durability
Total load capacity of up to 1.5 tones, accommodating diverse storage needs
Double, perforated panel-lined doors enhance security while allowing ventilation
Two adjustable galvanized steel shelves support a shelf load capacity of 160kg
Finished in attractive, durable powder coat paint for corrosion resistance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm


