Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm

Subtotal (1 unit)*

£1,164.17

(exc. VAT)

£1,397.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,164.17

*price indicative

RS Stock No.:
662-088
Mfr. Part No.:
40014057.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Height

1.6m

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is purposefully crafted to provide exceptional storage versatility with a robust design. Featuring a resilient steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it ideal for both industrial and commercial environments. Its double window panel doors grant easy access and enhance visibility, while the three adjustable galvanized steel shelves can bear a substantial load of 160kg each. Finished in a stylish powder coat that combines RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only meets functional needs but also complements modern interior aesthetics. Measuring 1300mm wide, 525mm deep, and 1600mm high, it embodies practicality without compromising on style.

Robust steel housing ensures durability and stability

Impressive total capacity of 1.5 tones, suitable for heavy-duty storage

Double window panel doors facilitate easy access and visibility

Three adjustable galvanized steel shelves allow for flexible storage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy