Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 663-388
- Mfr. Part No.:
- 40013010.19V
- Brand:
- Bott
Subtotal (1 unit)*
£590.46
(exc. VAT)
£708.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £590.46 |
*price indicative
- RS Stock No.:
- 663-388
- Mfr. Part No.:
- 40013010.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is engineered to meet the demands of robust storage solutions. Its heavy-duty, reinforced steel construction boasts an impressive total capacity of up to 1.5 tones, making it ideal for both industrial and commercial applications. Designed with double louvre panel lined, reinforced doors, this cupboard ensures that your tools and materials are secure yet easily accessible. Finished in a durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only withstands the rigors of daily use but also maintains an appealing aesthetic. With dimensions of 1050x525x800mm, this cupboard fits seamlessly into your workspace, providing ample storage without compromising on style.
Heavy-duty steel housing provides exceptional durability
Up to 1.5 tones total capacity supports a wide range of storage needs
Reinforced double louvre panel lined doors ensure strength and security
Available in two attractive powder coat finishes for a modern touch
Designed for easy accessibility to tools and materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door 350 mm


