Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- RS Stock No.:
- 661-909
- Mfr. Part No.:
- 40021205.19V
- Brand:
- Bott
Subtotal (1 unit)*
£758.27
(exc. VAT)
£909.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £758.27 |
*price indicative
- RS Stock No.:
- 661-909
- Mfr. Part No.:
- 40021205.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers a robust solution for your storage needs, designed with a heavy-duty, reinforced steel housing to support an impressive total capacity of up to 1.5 tonnes. Ideal for workspace organisation, it features double, perforated panel-lined, reinforced doors that not only enhance security but also provide easy access to contents. With two adjustable galvanised steel shelves, each capable of holding 100 kg, this cupboard ensures that your tools and materials are stored securely and within reach. Finished in a durable powder coat paint in modern anthracite grey and light grey tones, it combines style with functionality to fit seamlessly into any industrial or workshop environment. Its compact dimensions make it a versatile choice for both large and small spaces.
Heavy duty reinforced steel housing ensures durability under heavy loads
Double perforated panel lined doors enhance security and visibility
Two adjustable galvanised steel shelves provide flexible storage options
Shelves can hold up to 100 kg each accommodating various tools and materials
Finished in powder coat paint for a long lasting and attractive appearance
Compact dimensions allow for versatile placement in various environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 100 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm


