Bott 2 Door Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- RS Stock No.:
- 661-600
- Mfr. Part No.:
- 40020144.19V
- Brand:
- Bott
Subtotal (1 unit)*
£676.62
(exc. VAT)
£811.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.62 |
*price indicative
- RS Stock No.:
- 661-600
- Mfr. Part No.:
- 40020144.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 900mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 900mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for robust storage solutions, featuring a heavy-duty, reinforced steel housing with a total capacity of up to 1.5 tones. Ideal for workshops and industrial environments, it boasts double, perforated panel-lined, reinforced doors for added strength and accessibility. With two adjustable height galvanized steel shelves that can support a load of 100kg each, this cupboard ensures flexibility to accommodate various items. Finished in a durable powder-coated paint, it combines functionality with aesthetics, available in a light grey (RAL 7035) and anthracite grey (RAL 7016) palette. With dimensions of 800x650x900mm, it is perfectly sized for optimal space usage while standing sturdy with a gross weight of 67.88kg, making it a reliable choice for professionals seeking organization and efficiency in their workspace.
Constructed with heavy-duty steel for enhanced durability and security
Total capacity of 1.5 tones to meet diverse storage needs
Equipped with double, reinforced doors for easy access and added strength
Two adjustable galvanized steel shelves provide versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 650 mm


