Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-913
- Mfr. Part No.:
- 40021101.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,182.38
(exc. VAT)
£1,418.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,182.38 |
*price indicative
- RS Stock No.:
- 662-913
- Mfr. Part No.:
- 40021101.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed for robust storage solutions, ideal for both industrial and commercial environments. Constructed from heavy-duty, reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features secure double doors with a perforated panel design, allowing for efficient organisation and access. With four adjustable, galvanised steel shelves capable of supporting up to 100kg each, this cupboard ensures your tools and materials are orderly and easily accessible. Finished in a light grey durable powder-coat, it not only enhances safety but also fits seamlessly into a variety of spaces, making it an essential addition for any workplace that values quality and strength.
Heavy duty reinforced steel construction ensures long lasting durability
Double perforated panel lined doors enhance both security and efficiency
Four adjustable galvanised steel shelves offer customised storage solutions
Each shelf can support up to 100kg accommodating a wide range of materials
Finished in RAL 7035 light grey powder coat for a modern look and corrosion resistance
Designed for both industrial and commercial settings making it versatile for various applications


