Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 80mm, 525 mm
- RS Stock No.:
- 661-109
- Mfr. Part No.:
- 40012023.11V
- Brand:
- Bott
Subtotal (1 unit)*
£952.34
(exc. VAT)
£1,142.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £952.34 |
*price indicative
- RS Stock No.:
- 661-109
- Mfr. Part No.:
- 40012023.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 900mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is the ideal storage solution for both workshop and office environments, designed with functionality and durability in mind. This cabinet features a robust, powder-coated steel construction, ensuring long-lasting performance under heavy use. Equipped with three thoughtfully designed drawers, it offers ample space for tools and essentials, while its impressive total load capacity of up to 1.5 tones supports your storage needs effortlessly. A cupboard section with double, perforated lined doors enhances accessibility and organization, making it a perfect fit for industrial and commercial settings. Finished in a striking gentian blue and light grey powder coat, this cabinet not only meets the demands of tough environments but also adds a touch of style, fitting seamlessly into any workspace. Compact yet spacious, its dimensions of 800x525x900mm perfectly combine efficiency with a streamlined design.
Heavy-duty, reinforced steel housing ensures durability and reliability
Total capacity of 1.5 tones meets high storage demands


