Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 700 mm 80mm, 525 mm

Subtotal (1 unit)*

£803.48

(exc. VAT)

£964.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£803.48

*price indicative

RS Stock No.:
661-191
Mfr. Part No.:
40012007.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

2

Lockable

Yes

Material

Steel

Depth

525mm

Standards/Approvals

No

Width

80mm

Height

700mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with 2 drawers offers an exquisite combination of functionality and robust design, ideal for any workspace needing efficient storage solutions. Crafted from heavy-duty, reinforced sheet steel, it boasts a total capacity of up to 1.5 tones, ensuring durability and longevity. The cabinet features one 75mm and one 100mm extension drawer, providing ample space for tools and equipment. Its cupboard section is equipped with double, perforated lined doors, promoting easy access and organization. Finished in a resilient light grey powder coat paint (RAL 7035), it seamlessly fits into professional environments while resisting wear and tear. Designed with dimensions of 800x525x700mm, this cabinet is both space-efficient and expertly constructed to meet the needs of busy workplaces.

Sturdy construction with reinforced steel ensures durability

Total capacity reaches an impressive 1.5 tones

100% extension drawers allow easy access to stored items

Drawer load capacity of 75kg accommodates various tools and materials

Elegant light grey finish integrates well into any office or industrial setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy