Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 662-534
- Mfr. Part No.:
- 40012077.19V
- Brand:
- Bott
Subtotal (1 unit)*
£605.57
(exc. VAT)
£726.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £605.57 |
*price indicative
- RS Stock No.:
- 662-534
- Mfr. Part No.:
- 40012077.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 525mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 525mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution, designed to offer exceptional accessibility and organization in any workspace. Constructed with a heavy-duty, reinforced steel housing, it supports a formidable total capacity of up to 1.5 tones. Featuring double perforated panel lined doors, this cupboard allows easy access to its contents while integrating seamlessly into your environment. With two adjustable galvanized steel shelves each capable of holding 100 kg, the cupboard is tailored for versatile storage needs. Finished in a durable powder coat paint in both anthracite grey and light grey, it not only stands out visually but is built to withstand the rigors of daily use. Its compact dimensions of 800x525x800 mm make it ideal for various settings without compromising on space.
Heavy-duty reinforced steel housing ensures longevity and strength
Total capacity of up to 1.5 tones accommodates a range of tools and materials
Double perforated doors enhance ventilation and accessibility
Two adjustable galvanized steel shelves provide flexibility in storage options
Powder-coated finish in RAL 7016 and RAL 7035 adds aesthetic value while protecting against wear
Designed for easy maintenance and cleaning, promoting a tidy workspace
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm


