Bott 2 Door, 1 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 661-947
- Mfr. Part No.:
- 40022083.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,045.36
(exc. VAT)
£1,254.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,045.36 |
*price indicative
- RS Stock No.:
- 661-947
- Mfr. Part No.:
- 40022083.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is a robust storage solution designed to meet the demanding needs of any workspace. Featuring a heavy-duty, reinforced steel construction, this cupboard offers an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability. With its double perfo panel lined doors, accessibility is enhanced, whilst the adjustable galvanised steel shelves allow for tailored storage of items, each supporting up to 160kg. The cupboard is finished in a sleek, powder-coated light grey, ensuring it blends seamlessly into any environment. Measuring 1300mm in width, 650mm in depth, and 1000mm in height, it provides ample storage space without compromising on footprint, making it an ideal choice for both industrial and commercial settings.
Heavy duty reinforced steel housing ensures long lasting durability
Double perfo panel lined doors provide easy access to stored goods
Two adjustable galvanised steel shelves allow for flexible organisation
Shelf load capacity of 160kg supports a variety of products
Sleek powder coated finish in light grey enhances aesthetic appeal
One 125mm drawer with 100% extension slides offers additional storage
Drawer load capacity of 75kg caters for smaller heavier tools and equipment


