Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

£2,731.83

(exc. VAT)

£3,278.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,731.83

*price indicative

RS Stock No.:
663-445
Mfr. Part No.:
40022093.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

9

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Depth

650mm

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard offers an exceptional storage solution, expertly designed for both durability and functionality. With a robust steel construction that can hold up to 1.5 tonnes, this cupboard is ideal for professionals needing reliable and extensive storage. It features double reinforced doors and a versatile multiplex worktop, accommodating various workshop needs, while its array of 9 drawers with full extension slides ensures easy access to tools and parts. The stylish powder-coated finish in gentian blue and light grey makes it suitable for any workspace aesthetic. This cupboard is not only practical but also built to endure heavy use, making it an essential addition to any workshop or garage.

Constructed from heavy duty sheet steel ensuring long lasting durability

Equipped with double perfo panel lined reinforced doors for enhanced security and access

Includes a multiplex worktop ideal for workspace optimisation

Features 9 drawers with full 100% extension slides allowing convenient access to stored items

Each drawer can hold up to 75 kg providing ample storage for tools and accessories

Finished in a stylish powder coat paint making it easy to maintain and visually appealing

Dimensions are designed to fit well in any workshop setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy