Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-324
- Mfr. Part No.:
- 40022091.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,587.21
(exc. VAT)
£1,904.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,587.21 |
*price indicative
- RS Stock No.:
- 662-324
- Mfr. Part No.:
- 40022091.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is engineered for robust performance, featuring a heavy-duty, reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes. This workshop cupboard is designed to meet the needs of professionals, merging practicality with durability. Its strategic design includes double perforated panel-lined reinforced doors, alongside an adjustable galvanised steel shelf capable of holding up to 160 kg. The multifunctional worktop/shelf increases versatility, while the 125mm drawers with full extension slides ensure easy access and efficiency. Finished in a striking combination of RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only serves its functional purpose but also adds a touch of style to any workspace.
Heavy duty steel construction ensures long lasting durability
Double reinforced doors with perforated panels enhance security and accessibility
One adjustable galvanised steel shelf offers flexible storage options
Multipurpose worktop or shelf increases functionality for various tasks
Two 125mm drawers with full extension slides optimise workspace efficiency
Enduring powder coat finish in light grey and crimson red resists wear and tear
Designed to withstand heavy usage suitable for professional environments


