Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-814
- Mfr. Part No.:
- 40022084.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,209.45
(exc. VAT)
£1,451.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,209.45 |
*price indicative
- RS Stock No.:
- 662-814
- Mfr. Part No.:
- 40022084.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is a robust storage solution designed for heavy-duty use, featuring a reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. Ideal for workshops and industrial settings, this cupboard combines utility and style, showcased through its durable powder-coated finish in a striking crimson red and light grey. With double reinforced doors and two adjustable galvanised steel shelves, each capable of supporting up to 160kg, it provides ample space for storing tools and equipment. The inclusion of two 125mm drawers with full extension slides further enhances accessibility, making it the perfect addition for those seeking both functionality and aesthetic appeal in workspace organisation.
Reinforced steel housing ensures durability and reliability for heavy usage
Two adjustable galvanised steel shelves each with a load capacity of 160kg for versatile organisation
Double perfo panel lined doors enhance visibility and accessibility of stored items
Finished in a sleek powder coat in RAL 3004 crimson red and RAL 7035 light grey for modern aesthetics
Compact dimensions make it suitable for various workspaces without sacrificing storage efficiency


