Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 661-610
- Mfr. Part No.:
- 40022084.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,209.45
(exc. VAT)
£1,451.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,209.45 |
*price indicative
- RS Stock No.:
- 661-610
- Mfr. Part No.:
- 40022084.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for those seeking robust storage solutions without compromise. Constructed from heavy-duty, reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for both professional workspaces and home garages alike. Its spacious interior features two adjustable galvanised steel shelves, accommodating loads of up to 160 kg, ensuring ample space for tools and equipment. The cupboard's double perfo panel lined doors provide both security and accessibility, while its durable powder-coated finish in light grey not only looks sleek but also resists wear and tear. With dimensions of 1300mm in width, 650mm in depth, and 1000mm in height, this cupboard is engineered to fit comfortably into various environments, blending utility with style.
Heavy duty steel construction ensures longevity and strength
Double perfo panel doors enhance accessibility while maintaining security
Adjustable galvanised steel shelves support varying storage needs
Two drawers with full extension slides offer easy access to smaller items
Powder coated surface improves durability and resistance to damage
Light grey finish provides a modern aesthetic that fits seamlessly into any workspace
Designed to accommodate heavy loads without compromising structural integrity


