Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-974
- Mfr. Part No.:
- 40022092.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,990.94
(exc. VAT)
£2,389.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,990.94 |
*price indicative
- RS Stock No.:
- 661-974
- Mfr. Part No.:
- 40022092.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard redefines workspace organisation with its heavy-duty, reinforced steel structure, offering a remarkable total capacity of up to 1.5 tonnes. Designed for practicality, it features robust double perfo panel-lined doors and an adjustable galvanised steel shelf, supporting a load of 160kg. The multipurpose worktop and integrated shelves cater to diverse tasks, while the four smooth-gliding drawers, each with a capacity of 75kg, ensure easy access to your tools. Finished in a striking durably coated RAL 5010 gentian blue and light grey, it not only brings style but also enduring quality to your workshop. With dimensions of 1300x650x2000mm, it provides ample storage in a compact footprint, making it a perfect fit for any modern work environment.
Constructed from high quality sheet steel for durability
Powder coated finish offers resistance to scratches and wear
Features adjustable shelving accommodating various storage needs
Double doors with perfo panels enhance ventilation and accessibility
Includes four spacious drawers with 100% extension slides making organisation effortless
Multiplex worktop provides a sturdy surface for various tasks
Stylish colour combination of gentian blue and light grey complements any workspace
Compact dimensions allow for efficient use of space while maximising storage


