Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V, 3.1Nm Torque, 1.8 °, 60 x 60 mm Frame
- RS Stock No.:
- 284-4806
- Distrelec Article No.:
- 301-24-913
- Mfr. Part No.:
- PD60-4-1076
- Brand:
- Trinamic
Subtotal (1 unit)*
£294.80
(exc. VAT)
£353.76
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 4 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.80 |
*price indicative
- RS Stock No.:
- 284-4806
- Distrelec Article No.:
- 301-24-913
- Mfr. Part No.:
- PD60-4-1076
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 3.1Nm | |
| Voltage | 4.17V | |
| Frame Size | 60 x 60 mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Width | 60mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 60mm | |
| Depth | 99mm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 3.1Nm | ||
Voltage 4.17V | ||
Frame Size 60 x 60 mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Width 60mm | ||
Standards/Approvals REACH, RoHS | ||
Length 60mm | ||
Depth 99mm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The Stepper Motor Unit has a torque rating of 3.1Nm and a step angle of 1.8°. It conforms to the NEMA 24 standard.
Rohs compliant
Operating mode bipolar
Related links
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 55V 1.8 ° 12.7 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 2.1V 1.8 ° 8 mm Shaft
