Trinamic PANdrive Series Stepper Motor Stepper Motor 28V, 440mNm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 284-4798
- Distrelec Article No.:
- 301-39-785
- Mfr. Part No.:
- PD42-3-1140-CANOPEN
- Brand:
- Trinamic
Subtotal (1 unit)*
£321.20
(exc. VAT)
£385.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £321.20 |
*price indicative
- RS Stock No.:
- 284-4798
- Distrelec Article No.:
- 301-39-785
- Mfr. Part No.:
- PD42-3-1140-CANOPEN
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 440mNm | |
| Voltage | 28V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 2A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Resistance Per Phase | 1.4Ω | |
| Depth | 60mm | |
| Width | 42mm | |
| Length | 42mm | |
| Standards/Approvals | RoHS, REACH | |
| Output Speed | 5000rpm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 440mNm | ||
Voltage 28V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 2A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Resistance Per Phase 1.4Ω | ||
Depth 60mm | ||
Width 42mm | ||
Length 42mm | ||
Standards/Approvals RoHS, REACH | ||
Output Speed 5000rpm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The PANdrive Smart Stepper Motor is a cutting-edge product designed to revolutionize industrial automation processes. With its advanced technology and precision engineering, this product is a game-changer in the world of automation.
Highly efficient CANopen communication protocol for seamless integration with existing systems
Compact design for easy installation in tight spaces
Robust construction for durability in demanding industrial environments
Flexible configuration options to adapt to various automation requirements
Reliable performance for consistent operation and minimal downtime
Related links
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 55V 1.8 ° 12.7 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PD42 Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PD42-x-1140 Series Stepper Motor Unit Stepper Motor 28V 42.3 x 42.3 mm Frame, 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V 1.8 °, 60 x 60 mm Frame
