Trinamic PANdrive Series Stepper Motor Stepper Motor 54V, 3.1Nm Torque, 1.8 °, 114 x 60 mm Frame, 8 mm Shaft
- RS Stock No.:
- 284-4808
- Distrelec Article No.:
- 301-39-804
- Mfr. Part No.:
- PD60-4-1260-TMCL
- Brand:
- Trinamic
Subtotal (1 unit)*
£418.62
(exc. VAT)
£502.34
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £418.62 |
*price indicative
- RS Stock No.:
- 284-4808
- Distrelec Article No.:
- 301-39-804
- Mfr. Part No.:
- PD60-4-1260-TMCL
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 3.1Nm | |
| Voltage | 54V | |
| Frame Size | 114 x 60 mm | |
| Shaft Diameter | 8mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Depth | 60mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 60mm | |
| Length | 114mm | |
| Resistance Per Phase | 1.5Ω | |
| Output Speed | 1200rpm | |
| Series | PANdrive | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 3.1Nm | ||
Voltage 54V | ||
Frame Size 114 x 60 mm | ||
Shaft Diameter 8mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Depth 60mm | ||
Standards/Approvals RoHS, REACH | ||
Width 60mm | ||
Length 114mm | ||
Resistance Per Phase 1.5Ω | ||
Output Speed 1200rpm | ||
Series PANdrive | ||
- COO (Country of Origin):
- DE
The PAN drive Smart Stepper Motor, designed in NEMA24 size, finds applications across various industries, including laboratory automation, manufacturing, semiconductor handling, robotics, factory automation, test & measurement, life science, biotechnology, and liquid handling. Its versatility makes it suitable for a wide range of precision motion control tasks, providing reliable performance and flexibility in diverse environments and applications.
Up to 5.5A RMS motor current
RS485, CAN and USB interface
Integrated sensOstep encoder and support for external encoder
S/D interface
Multi-purpose inputs and outputs
Related links
- Trinamic PANdrive Series Stepper Motor Stepper Motor 54V 1.8 ° 8 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 4.17V 1.8 °, 60 x 60 mm Frame
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 55V 1.8 ° 12.7 mm Shaft
- Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V 1.8 ° 8 mm Shaft
- Trinamic PD42 Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
