Trinamic QSH6018 Series Stepper Motor Stepper Motor 4.17V, 3.1Nm Torque, 1.8 °, 60 x 60 mm Frame, 8 mm Shaft

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4859
Distrelec Article No.:
154-22-355
Mfr. Part No.:
QSH6018-86-28-310
Brand:
Trinamic
Find similar products by selecting one or more attributes.
Select all

Brand

Trinamic

Sub Type

Stepper Motor

Product Type

Stepper Motor

Step Angle

1.8°

Holding Torque

3.1Nm

Voltage

4.17V

Mount Type

Flange

Frame Size

60 x 60 mm

Shaft Diameter

8mm

Current Rating

2.8A

Winding Arrangement

Bipolar

Shaft Length

24mm

Length

86mm

Resistance Per Phase

1.5Ω

Width

60mm

Standards/Approvals

EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001

Depth

60mm

Series

QSH6018

COO (Country of Origin):
DE
The two-phase hybrid stepper motors are specifically optimized for micro stepping and seamlessly integrate with the TRINAMIC family of motor controllers and drivers. With a 4-wire connection setup, they offer simplified installation and operation. These motors utilize neodymium magnets to maximize torque output while meeting CE approval and RoHS compliance standards, ensuring reliability and environmental friendliness. Their compatibility, efficiency, and adherence to regulatory standards make them ideal for various precision motion control applications.

Step angle 1.8˚

Optimized for micro step operation

Up to 75V operating voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy